3M PN-DH Aluminium Oxide, 100 mm, Medium Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

€105.46

(exc. VAT)

€129.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€105.46€4.218

*price indicative

RS Stock No.:
626-016
Mfr. Part No.:
7100274669
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

100mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Bore Diameter

7/8in

Grit Size

P150

Colour

Bright

Grade

Medium

Quantity Per Package

25Per Pack

Maximum Safe Speed

15000rpm

Standards/Approvals

No

Material Cut

Stainless Steel

Series

PN-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Series Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100274669


This grinding disc is a bright, medium-grit abrasive designed to condition and finish metal surfaces in industrial settings. It combines precision-shaped grain with a non-woven web to deliver consistent cutting action and a controlled surface finish for stainless steel and other common substrates. Supplied in packs of 25, it is compatible with hook-and-loop and Roloc™ style attachments and is suitable for low-pressure operations across automation, electronics, electrical and mechanical workflows.

Features & Benefits


• Precision-shaped grain gives Faster cut and extended life
• Rated to 15,000 r/min for high-speed rotary use
• Medium P150 grit balances material removal and finish
• 7/8 in bore fits standard right-angle tool spindles
• Non-woven construction prevents dimensional change to the workpiece

Applications


• Suitable for deburring stainless steel edges in assemblies
• Ideal for preparing weld seams on carbon and stainless steels
• Used for surface blending on aluminium components
• Can be used for finishing in electrical enclosure fabrication
• Suitable for maintenance tasks in automation equipment

What attachment methods are compatible with this disc?


It accepts hook-and-loop and Roloc™ type mounts, allowing quick fitting to handheld and bench grinders.

How is abrasive life affected during continuous operation?


The precision-shaped grain maintains cutting action longer than conventional grains, reducing dressing frequency in continuous use.

Which substrates are appropriate beyond stainless steel?


The disc performs on soft metals, carbon steel and aluminium in low-pressure finishing applications.

How is identification simplified in busy workshops?


Bright colouring differentiates the medium grit visually for Rapid selection among other abrasives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy