3M PN-DH Aluminium Oxide, 100 mm, Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-017
- Mfr. Part No.:
- 7100274670
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€106.52
(exc. VAT)
€131.02
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.52 | €4.261 |
*price indicative
- RS Stock No.:
- 626-017
- Mfr. Part No.:
- 7100274670
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 7/8in | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Fine | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 15000rpm | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 7/8in | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Fine | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 15000rpm | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 100mm Diameter, 7/8in Bore size - 7100274670
This grinding disc is a fine abrasive tool designed for surface cleaning and finishing in metalworking environments. It combines precision-shaped abrasive grain with a non-woven substrate to remove material without altering base geometry, suitable for low-pressure operations on stainless steel and other metals at typical production speeds.
Features & Benefits
• Precision-shaped grain increases cutting speed and lifespan
• Non-woven construction prevents gouging and dimension change
• Bright colouration enables Rapid grade identification
• Compatible with 7/8 in centre-hole attachments for quick change
• Rated to operate up to 15,000 r/min for high-speed use
• Non-woven construction prevents gouging and dimension change
• Bright colouration enables Rapid grade identification
• Compatible with 7/8 in centre-hole attachments for quick change
• Rated to operate up to 15,000 r/min for high-speed use
Applications
• Suitable for finishing stainless steel components in fabrication
• Ideal for deburring and surface blending on carbon steel parts
• Used for light cleaning of aluminium and soft metals
• can be used with Roloc™ style quick-change holders in production lines
• Suitable for preparatory surface conditioning prior to assembly
• Ideal for deburring and surface blending on carbon steel parts
• Used for light cleaning of aluminium and soft metals
• can be used with Roloc™ style quick-change holders in production lines
• Suitable for preparatory surface conditioning prior to assembly
What attachment options are supported for Rapid changeover?
It accepts 7/8 in centre-hole fittings and hook-and-loop Roloc™ style attachments to facilitate fast disc swaps on pneumatic and electric grinders.
How is abrasive aggressiveness classified across the range?
Grades span from very fine to extra coarse
this unit corresponds to a fine P150 grit suited to delicate material removal and surface finishing.
How is pack supply configured for workshop stocking?
It is supplied in packs of 25 discs to support continuous shop-floor usage and reduce replenishment frequency.
Which materials will this disc work on without altering part geometry?
Its construction is intended for stainless steel, carbon steel, aluminium and other soft metals where preserving geometry is required.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack