3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 203.2 mm, 320+ Grade, 320 Grit
- RS Stock No.:
- 626-044
- Mfr. Part No.:
- 7100287536
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€130.43
(exc. VAT)
€160.43
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.43 | €2.609 |
*price indicative
- RS Stock No.:
- 626-044
- Mfr. Part No.:
- 7100287536
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 203.2mm | |
| Backing Material | Net Backing | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 320 | |
| Grade | 320 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 203.2mm | ||
Backing Material Net Backing | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 320 | ||
Grade 320 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 320 Grit size - 7100287536
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal, scuffing and surface preparation across a range of substrates. It combines a blend of aluminium oxide and a proprietary precision-shaped ceramic mineral to deliver consistent cutting and finishing performance when paired with a suitable Hookit™ backing pad and vacuum-assisted extraction.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster cut rates
• Net backing enables effective dust extraction during sanding
• Patterned resin coating reduces loading for prolonged use
• Hookit™ loop integration allows Rapid tool-free disc changes
• Suitable for a wide range of substrates including paints and composites
• Net backing enables effective dust extraction during sanding
• Patterned resin coating reduces loading for prolonged use
• Hookit™ loop integration allows Rapid tool-free disc changes
• Suitable for a wide range of substrates including paints and composites
Applications
• Suitable for automotive sanding on primers and paintwork
• Ideal for composite surface preparation in manufacturing
• Can be used for preparing filler and putty prior to finishing
• Used with vacuum systems for dust-controlled workshop operations
• Ideal for composite surface preparation in manufacturing
• Can be used for preparing filler and putty prior to finishing
• Used with vacuum systems for dust-controlled workshop operations
What abrasive mineral mix does it use?
It uses a blend of aluminium oxide and a proprietary precision-shaped ceramic grain for a balance of stock removal and finish.
How does the net backing affect dust control?
The open net structure permits vacuum extraction through the disc when used with a compatible support pad and dust collection system.
Which attachment method is required for mounting?
Loops are integrated into the net backing to mate with a Hookit™ hook-and-loop support pad for secure attachment and quick swaps.
How should the product be stored to preserve performance?
Store in the original packaging at about 16 to 26°C and 35 to 50% relative humidity, using a first-in, first-out system to avoid shortened shelf life.
For which rotational speeds is it engineered?
Maximum orbital speeds vary by disc size
the 203mm disc is rated for up to 6000 opm when used within its intended operating parameters.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit