3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 203.2 mm, 120 Grade, 120 Grit
- RS Stock No.:
- 626-045
- Mfr. Part No.:
- 7100287537
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€130.43
(exc. VAT)
€160.43
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.43 | €2.609 |
*price indicative
- RS Stock No.:
- 626-045
- Mfr. Part No.:
- 7100287537
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 203.2mm | |
| Backing Material | Net | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 120 | |
| Grade | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 203.2mm | ||
Backing Material Net | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 120 | ||
Grade 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 120 Grit size - 7100287537
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal and surface preparation across multiple substrates. It uses a blend of aluminium oxide and precision-shaped ceramic mineral to balance cutting performance and finish, and its open net backing enables dust extraction when used with a suitable backing pad and vacuum system.
Features & Benefits
• Precision-shaped ceramic grain improves cut rate and longevity
• Net backing enables effective dust extraction with vacuum
• Hookit-compatible loops allow Rapid disc changes without alignment
• Proprietary patterned coating reduces loading during sanding
• Available in a range of grit grades including 120 grit
• Net backing enables effective dust extraction with vacuum
• Hookit-compatible loops allow Rapid disc changes without alignment
• Proprietary patterned coating reduces loading during sanding
• Available in a range of grit grades including 120 grit
Applications
• Suitable for automotive bodywork preparation and paint removal
• Ideal for scuffing and intermediate sanding of composites
• Used for sanding primers, lacquers and sealers prior to refinishing
• Can be used for metal deburring and whitewood surface work
• Ideal for scuffing and intermediate sanding of composites
• Used for sanding primers, lacquers and sealers prior to refinishing
• Can be used for metal deburring and whitewood surface work
How should the discs be stored to preserve performance?
Store in the original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis to avoid accelerated degradation.
What backing system is required for dust extraction?
A supporting tool with a Hookit-compatible backup pad paired with a vacuum extraction system is needed to utilise the net backing for dust removal.
Which mineral composition affects both cut and finish?
A blend of aluminium oxide and 3Ms proprietary precision-shaped ceramic grain provides a balance between stock removal and surface finish.
What operational speed limits apply for safe use?
Maximum orbits per minute depend on disc diameter and tool
larger-diameter discs operate at lower maximum OPM to match tool specifications.
How are disc sizes and attachment handled for custom requirements?
Hookit discs are offered in multiple standard sizes and additional dimensions may be available as make-to-order options — contact sales for availability.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit