3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc, 203.2 mm, 400+ Grit 50 Per Pack
- RS Stock No.:
- 625-997
- Mfr. Part No.:
- 7100246525
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€178.12
(exc. VAT)
€219.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.12 | €3.562 |
*price indicative
- RS Stock No.:
- 625-997
- Mfr. Part No.:
- 7100246525
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 400+ | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Sub Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 400+ | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Xtract Cubitron II Film Disc 775L Series Fibre Disc, 203.2mm Disc Diameter, 400 Grit size - 7100246525
This Fibre disc is a film-backed abrasive designed for industrial sanding and metal finishing where dust extraction and consistent cut rate are required. It combines precision-shaped ceramic grain on a film backing to deliver fast material removal and a consistent finish for fabrication and surface preparation tasks in automation, electronics and mechanical workshops.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster cutting performance
• Film backing improves disc durability and resists tearing
• Net-compatible structure enhances dust extraction efficiency
• Long life reduces changeovers and lowers consumable use
• Hook-and-loop attachment enables quick disc replacement
• Film backing improves disc durability and resists tearing
• Net-compatible structure enhances dust extraction efficiency
• Long life reduces changeovers and lowers consumable use
• Hook-and-loop attachment enables quick disc replacement
Applications
• Suitable for weld preparation and blending on fabricated metal
• Ideal for surface finishing on electrical enclosures and panels
• Used for deburring and shaping components in automation systems
• can be used with grinders for chassis and frame work
• Suitable for pre-paint preparation of mechanical assemblies
• Ideal for surface finishing on electrical enclosures and panels
• Used for deburring and shaping components in automation systems
• can be used with grinders for chassis and frame work
• Suitable for pre-paint preparation of mechanical assemblies
How does the abrasive behave under heavy material removal?
The precision-shaped ceramic grain fractures to expose fresh cutting edges, maintaining cut rate and extending useful life during intensive weld removal or heavy stock removal.
Which tool attachment methods are compatible?
It is designed for hook-and-loop attachment and works with multi-hole back-up pads optimised for vacuum extraction systems.
What extraction performance can be expected when used correctly?
When paired with a high-performance extraction system and correct pad configuration, the disc supports very high dust removal from the sanding interface.
How should operators manage disc life for consistent finish?
Maintain a flat contact angle, steady pneumatic supply where applicable, and consistent vacuum flow to reduce loading and preserve abrasive performance.
What packaging and quantity does this product ship in?
The discs are supplied in packs of 50, arranged for industrial usage and easy stock rotation.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 180+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 150+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 220 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 320 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 50