3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 127 mm, 120 Grade, 120 Grit
- RS Stock No.:
- 618-183
- Mfr. Part No.:
- 7100288225
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€41.90
(exc. VAT)
€51.54
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.90 | €0.838 |
*price indicative
- RS Stock No.:
- 618-183
- Mfr. Part No.:
- 7100288225
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Net Backing | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 120 | |
| Grade | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Backing Material Net Backing | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 120 | ||
Grade 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 120 Grit size - 7100288225
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal, scuffing and surface preparation across multiple substrates in industrial settings. It pairs with a vacuum-capable backing pad for dust extraction and attaches quickly using a hook-and-loop-compatible system. The construction combines a ceramic-shaped abrasive with aluminium oxide to deliver consistent cutting performance for finishing workflows in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Precision shaped ceramic grain improves cut rate and life
• Net backing enables efficient dust extraction with vacuum
• Hookit-compatible attachment allows Rapid disc changes
• Resin pattern coating reduces loading and enhances finish
• Blend of ceramic and aluminium oxide balances aggressiveness and finish
• Net backing enables efficient dust extraction with vacuum
• Hookit-compatible attachment allows Rapid disc changes
• Resin pattern coating reduces loading and enhances finish
• Blend of ceramic and aluminium oxide balances aggressiveness and finish
Applications
• Suitable for paint and primer removal prior to rework
• Ideal for composite panel surface preparation in assembly
• Used for scuffing gelcoat and fillers before coating
• Can be used for intermediate sanding of whitewood components
• Suitable for metal surface stock removal in fabrication
• Ideal for composite panel surface preparation in assembly
• Used for scuffing gelcoat and fillers before coating
• Can be used for intermediate sanding of whitewood components
• Suitable for metal surface stock removal in fabrication
What abrasive composition is used to balance cut and finish?
A blend of aluminium oxide and 3Ms precision-shaped ceramic grain is resin-bonded to the net backing to provide both aggressive stock removal and controlled finishing behaviour.
How should discs be stored to maintain performance?
Store in the original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in to first-out basis to avoid shortened shelf life from heat or moisture exposure.
Which backing and attachment systems support dust control?
The open net backing is intended to be used with a supporting tool and a vacuum extraction system while the integrated loops mate with Hookit hook-and-loop pads for quick changes.
What operating speeds are recommended for different disc sizes?
Maximum orbits per minute vary by disc diameter
ensure the tools OPM matches the discs rated maximum to maintain safety and performance.
How can I obtain further technical guidance or safety information?
Consult the product label and supplied Safety Instruction Leaflet for health and safety details and contact local 3M application engineering for additional technical assistance.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit