3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 5 in, Coarse Grade, 50 Grit 50 Per Pack

Subtotal (1 pack of 50 units)*

€262.29

(exc. VAT)

€322.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€262.29€5.246

*price indicative

RS Stock No.:
627-735
Mfr. Part No.:
7100359468
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

5in

Sub Type

Surface Conditioning Disc

Backing Material

Non-Woven

Abrasive Material

Aluminium Oxide

Grit Size

50

Colour

Backing: Black, Font: White

Grade

Coarse

Maximum Safe Speed

12000rpm

Quantity Per Package

50Per Pack

Vacuum Hole Design

Centre Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 120 Grit size - 7100359468


This hook & loop sanding disc is a heavy-duty, non-woven surface conditioning pad designed for industrial metal and paint preparation. It combines precision-shaped abrasive grain with a conformable web to perform light grinding, deburring, blending and finishing at high rotational speeds typical of production and automation environments.

Features & Benefits


• 12000 r/min rated for high-speed operations and throughput
• Aluminium oxide mineral delivers Durable coarse cutting performance
• Non-woven backing reduces risk of gouging while conforming to contours
• Hook & loop attachment enables Rapid disc changes and secure fit
• Black backing with white font identifies heavy-duty abrasive family

Applications


• Suitable for automated surface preparation on mild steel components
• Ideal for deburring and edge breaking in mechanical workshops
• Used for paint prep and blending prior to finishing operations
• can be used with pneumatic and electric sanders in assembly lines
• Suitable for refining welds and radiusing edges on fabricated parts

What abrasive material is used and how does it behave on steel?


The disc uses aluminium oxide which provides coarse cutting action and maintains cut rate on ferrous materials under heavy use.

How is the disc attached to tools and how quickly can it be replaced?


It uses a hook & loop (Velcro-style) fastening that allows fast manual replacement for minimal downtime.

What backing type minimises surface damage on contoured parts?


The non-woven web backing conforms to shapes and reduces the likelihood of gouging compared with rigid abrasives.

How is pack quantity suited to industrial operations?


The product is supplied in packs of 50 to support continuous workflows and reduce the frequency of reordering.

Which operating speed limits must be observed?


The disc is safe for use up to a maximum speed of 12,000 r/min

users should ensure tool compatibility before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy