3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 5 in, Medium Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-727
- Mfr. Part No.:
- 7100358923
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€262.29
(exc. VAT)
€322.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.29 | €5.246 |
*price indicative
- RS Stock No.:
- 627-727
- Mfr. Part No.:
- 7100358923
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 5in | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Backing: Black, Font: White | |
| Grade | Medium | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 5in | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Backing: Black, Font: White | ||
Grade Medium | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 150 Grit size - 7100358923
This hook & loop sanding disc is a medium-grade, heavy-duty surface conditioning disc designed for industrial finishing and light grinding tasks. It combines an aluminium oxide abrasive with a conformable non-woven backing to process, refine and blend metallic and non-metallic surfaces in automated and manual workflows. The product is supplied in bulk for workshop and production environments where consistent abrasive behaviour and repeatable surface results are required.
Features & Benefits
• Aluminium oxide abrasive delivers sustained material removal and cut rate
• Non-woven web backing reduces risk of gouging while conforming to contours
• Black backing with white font identifies heavy-duty, load-resistant discs
• Rated for maximum safe speed up to 12,000 r/min for high-speed tools
• Hook and loop attachment enables Rapid disc changes on pad systems
• Non-woven web backing reduces risk of gouging while conforming to contours
• Black backing with white font identifies heavy-duty, load-resistant discs
• Rated for maximum safe speed up to 12,000 r/min for high-speed tools
• Hook and loop attachment enables Rapid disc changes on pad systems
Applications
• Suitable for deburring machined steel components in automation cells
• Ideal for edge breaking on electrical enclosures and panels
• Used for blending weld seams on mechanical assemblies
• Can be used for light grinding and finishing of aluminium parts
• Suitable for integration into robotic sanding stations for volume processing
• Ideal for edge breaking on electrical enclosures and panels
• Used for blending weld seams on mechanical assemblies
• Can be used for light grinding and finishing of aluminium parts
• Suitable for integration into robotic sanding stations for volume processing
What attachment options work with this disc?
It uses a hook and loop Interface compatible with hook-and-loop back-up pads and quick-change pad systems.
How does the disc behave on Sharp edges?
The heavy-duty construction preserves edge shape and helps retain abrasive life during edge wear under high contact pressure.
What packaging quantity is provided for production use?
The discs are supplied in packs of 50 to reduce changeover frequency in continuous operations.
Which grit size and grade are supplied for medium-finishing tasks?
The product is a medium-grade disc with a nominal 150 grit mineral suited to general finishing and refining.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack