3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 6 in, Medium Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-730
- Mfr. Part No.:
- 7100358925
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€338.05
(exc. VAT)
€415.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €338.05 | €6.761 |
*price indicative
- RS Stock No.:
- 627-730
- Mfr. Part No.:
- 7100358925
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 6in | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Black | |
| Grade | Medium | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 6in | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Black | ||
Grade Medium | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 6 in Disc Diameter, 150 Grit size - 7100358925
This 6 inch hook-and-loop sanding disc is a non-woven surface conditioning pad designed for industrial finishing, blending and light material removal in automation, electronics, electrical and mechanical environments. Constructed with aluminium oxide abrasive embedded in a conformable non-woven web, the disc operates at machine speeds up to 10000 r/min and is supplied as a 50-pack for high-volume use.
Features & Benefits
• Medium grit PSG abrasive delivers consistent cut rate and finish
• Non-woven web reduces risk of gouging and preserves profile
• Hook-and-loop attachment enables Rapid disc changes on site
• Black backing suited to heavy-duty, load-resistant applications
• Rated for 10000 r/min operation to match common pneumatic tools
• Non-woven web reduces risk of gouging and preserves profile
• Hook-and-loop attachment enables Rapid disc changes on site
• Black backing suited to heavy-duty, load-resistant applications
• Rated for 10000 r/min operation to match common pneumatic tools
Applications
• Suitable for deburring mild steel components in robotic lines
• Ideal for edge breaking on fabricated electrical enclosures
• Used for finishing aluminium panels in electronics assembly
• Can be used for blending weld seams on mechanical parts
• Suitable for high-volume surface conditioning in production cells
• Ideal for edge breaking on fabricated electrical enclosures
• Used for finishing aluminium panels in electronics assembly
• Can be used for blending weld seams on mechanical parts
• Suitable for high-volume surface conditioning in production cells
What abrasive mineral is incorporated for consistent cutting?
The disc uses aluminium oxide grains formed into a precision-shaped configuration to balance cut and life on ferrous and non-ferrous metals.
Which attachment types are compatible with this hook-and-loop pad?
It is designed for standard hook-and-loop back-up pads and low-profile universal pad systems used in production grinders.
How does the non-woven construction affect surface appearance?
The open-web structure conforms to contours while producing a uniform medium finish and reducing the likelihood of surface gouging.
What packaging quantity is supplied for production environments?
It is provided as a 50-pack to support continuous operations and reduce reordering frequency.
Can it be used for light grinding as well as finishing?
Yes, the medium abrasive grade supports light grinding, deburring and subsequent finishing steps without separate products.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack