3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4.5 in, Extra Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-732
- Mfr. Part No.:
- 7100359465
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€225.80
(exc. VAT)
€277.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.80 | €4.516 |
*price indicative
- RS Stock No.:
- 627-732
- Mfr. Part No.:
- 7100359465
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Non-Woven Web | |
| Disc Diameter | 4.5in | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Backing: Black, Font: White | |
| Grade | Extra Coarse | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Non-Woven Web | ||
Disc Diameter 4.5in | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Backing: Black, Font: White | ||
Grade Extra Coarse | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4.5in Disc Diameter, 80 Grit size - 7100359465
This hook-and-loop sanding disc is a heavy-duty surface conditioning abrasive designed for industrial use in automation, electronics, electrical and mechanical environments. It pairs a conformable non-woven web backing with aluminium oxide mineral to perform cleaning, blending, deburring and light grinding at production pace. The centre-hole, hook-and-loop attachment supports Rapid mounting on compatible backing pads and grinders for repetitive finishing tasks.
Features & Benefits
• PSG mineral delivers consistent cut rate and material removal
• Non-woven web backing resists gouging while conforming to shapes
• Extra coarse 80 grit provides aggressive edge and surface conditioning
• Rated for up to 13,300 rpm enabling high-speed operation
• Black backing with white font aids quick identification in stores
• Non-woven web backing resists gouging while conforming to shapes
• Extra coarse 80 grit provides aggressive edge and surface conditioning
• Rated for up to 13,300 rpm enabling high-speed operation
• Black backing with white font aids quick identification in stores
Applications
• Suitable for deburring mild steel components on robotic cells
• Ideal for edge breaking and radiusing in sheet-metal work
• Used with centre-hole back-up pads on handheld grinders
• Can be used for blend and finish steps in assembly lines
• Suitable for Rapid surface preparation before coating or bonding
• Ideal for edge breaking and radiusing in sheet-metal work
• Used with centre-hole back-up pads on handheld grinders
• Can be used for blend and finish steps in assembly lines
• Suitable for Rapid surface preparation before coating or bonding
What attachment types are compatible with this disc?
It is designed for hook-and-loop mounting and fits centre-hole back-up pads and compatible quick-change systems when using appropriate retainer nuts.
How does the non-woven backing affect surface finish?
The web structure yields a more controlled finish by conforming to contours and reducing the risk of deep scratches or undercutting compared with rigid abrasives.
Which abrasive mineral is used and what is its role?
Aluminium oxide is the abrasive mineral
it provides Durable cutting action suited to a range of ferrous and non-ferrous materials.
How is stock supplied for production environments?
The discs are packaged as 50 per pack to support continuous use and minimise downtime for replenishment.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack