3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 5 in, Extra Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-739
- Mfr. Part No.:
- 7100359474
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€270.16
(exc. VAT)
€332.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.16 | €5.403 |
*price indicative
- RS Stock No.:
- 627-739
- Mfr. Part No.:
- 7100359474
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 5in | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 5in | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 80 Grit size - 7100359474
This hook & loop sanding disc is a heavy-duty non-woven abrasive pad designed for surface conditioning and metal finishing in industrial environments. It combines aluminium oxide mineral with a conformable non-woven web to perform light grinding, deburring, blending and finishing on ferrous and non-ferrous substrates while being used on grinders and Sander tools at high rotational speeds.
Features & Benefits
• Extra-coarse aluminium oxide delivers aggressive material removal
• Non-woven web backing resists gouging during contour work
• Centre hole design enables easy attachment to backed pads
• Rated for a maximum speed of 12,000 r/min for high-speed use
• Black backing with white face simplifies grade identification
• Non-woven web backing resists gouging during contour work
• Centre hole design enables easy attachment to backed pads
• Rated for a maximum speed of 12,000 r/min for high-speed use
• Black backing with white face simplifies grade identification
Applications
• Suitable for light grinding and deburring on mild steel components
• Ideal for edge breaking and radiusing in mechanical assemblies
• Used for blending weld seams in automated fabrication cells
• Suitable for finishing tasks on aluminium parts in production lines
• Used with portable grinders for electrical enclosure preparation
• Ideal for edge breaking and radiusing in mechanical assemblies
• Used for blending weld seams in automated fabrication cells
• Suitable for finishing tasks on aluminium parts in production lines
• Used with portable grinders for electrical enclosure preparation
What abrasive mineral is used and why is it chosen?
The disc uses aluminium oxide precision-shaped grain which provides Durable cutting action suited to metalworking and consistent performance on mixed substrates.
How is the disc attached to tools with a centre post?
The centre hole fits backed pad systems and compatible retainer nuts or universal back-up pads designed for hook & loop discs to ensure secure mounting.
How does the non-woven construction affect surface finish?
The conformable web removes material while reducing the risk of gouging, producing a consistent blended finish suitable for subsequent finishing operations.
What supply format is available for continuous operations?
It is supplied in a bulk pack of 50 to reduce downtime from frequent disc changes and support production throughput.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack