3M Ceramic Abrasive Disc Cutting Disc, 203.2 mm, 150+ Grade, 150 Grit
- RS Stock No.:
- 627-886
- Mfr. Part No.:
- 7100284344
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€225.35
(exc. VAT)
€277.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.35 | €4.507 |
*price indicative
- RS Stock No.:
- 627-886
- Mfr. Part No.:
- 7100284344
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 203.2mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cotton Cloth X | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 150 | |
| Grade | 150+ | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 203.2mm | ||
Sub Type Cutting Disc | ||
Backing Material Cotton Cloth X | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 150 | ||
Grade 150+ | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 150 Grit size - 7100284344
This adhesive-backed/PSA sanding disc is a heavy-duty abrasive solution designed for high material-removal tasks in industrial settings. It combines precision-shaped mineral technology with a cloth backing to deliver sustained cutting performance and reduced clogging when used with orbital sanders and dust-extraction systems. The product is suited to operations where throughput, disc life and dust management are key considerations.
Features & Benefits
• Precision-shaped grain provides continuous fracturing and consistent cut
• Cotton cloth backing delivers durability with flexible conformity
• Anti-static treatment reduces electrically charged swarf adhesion
• Open coat construction minimises loading and preserves cutting rate
• Effective dust-extraction compatibility lowers downtime for cleaning
• Cotton cloth backing delivers durability with flexible conformity
• Anti-static treatment reduces electrically charged swarf adhesion
• Open coat construction minimises loading and preserves cutting rate
• Effective dust-extraction compatibility lowers downtime for cleaning
Applications
• Suitable for heavy stock removal from metal components
• Ideal for surface preparation on hardwood and softwood
• Used for blending and finishing aluminium panels
• Suitable for sanding composites and gelcoat surfaces
• used with orbital sanders fitted with vacuum back-up pads
• Ideal for surface preparation on hardwood and softwood
• Used for blending and finishing aluminium panels
• Suitable for sanding composites and gelcoat surfaces
• used with orbital sanders fitted with vacuum back-up pads
What backing and attachment method does it use?
It uses a cotton cloth backing combined with a PSA adhesive for secure hook-and-loop style attachment to compatible back-up pads.
How does the abrasive maintain performance on clogging-prone substrates?
The open coat layout spaces abrasive mineral to reduce loading, so cutting continues on resinous woods and composite surfaces.
Can it be integrated into dust-management workflows?
Yes, an anti-static treatment helps neutralise charge and, when paired with a 3M Xtract multi-hole back-up pad and vacuum, enhances extraction efficiency.
Which materials does the abrasive grain suit for industrial finishing?
The precision-shaped mineral is applicable to metals, aluminium, hardwoods, softwoods and various composites for stock removal and finishing.
How is lifespan and cost-efficiency achieved in production environments?
Continuous fracturing of the grain sustains sharpness, extending disc life and reducing the frequency of disc changes in bulk operations.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 120 Grit