3M Ceramic Abrasive Disc Cutting Disc, 203.2 mm, 220+ Grade, 220 Grit
- RS Stock No.:
- 627-869
- Mfr. Part No.:
- 7100281810
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€225.35
(exc. VAT)
€277.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.35 | €4.507 |
*price indicative
- RS Stock No.:
- 627-869
- Mfr. Part No.:
- 7100281810
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cotton Cloth X | |
| Abrasive Material | Ceramic | |
| Grit Size | 220 | |
| Grade | 220+ | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Sub Type Cutting Disc | ||
Backing Material Cotton Cloth X | ||
Abrasive Material Ceramic | ||
Grit Size 220 | ||
Grade 220+ | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 220 Grit size - 7100281810
This adhesive-backed/PSA sanding disc is a precision abrasive designed for heavy stock removal and finishing in industrial settings. It combines a Durable cotton cloth backing with precision-shaped grain abrasive to deliver fast cutting action and consistent wear. Engineered for use with vacuum-backed pads and random orbital sanders, it supports cleaner working conditions where effective dust extraction is required.
Features & Benefits
• Precision-shaped grain reduces sanding time and increases throughput
• Open-coat construction prevents loading and maintains cut rate
• Anti-static treatment assists dust control when vacuumed
• Cloth backing offers wear-resistance with flexibility
• PSA attachment enables quick disc changes and reduced downtime
• Open-coat construction prevents loading and maintains cut rate
• Anti-static treatment assists dust control when vacuumed
• Cloth backing offers wear-resistance with flexibility
• PSA attachment enables quick disc changes and reduced downtime
Applications
• Suitable for removing paint and coatings during surface preparation
• Ideal for metal finishing and deburring in fabrication shops
• Used for blending and finishing aluminium panels and components
• Can be used for woodworking tasks on hardwoods and softwoods
• used with vacuum-equipped random orbital sanders in automotive workshops
• Ideal for metal finishing and deburring in fabrication shops
• Used for blending and finishing aluminium panels and components
• Can be used for woodworking tasks on hardwoods and softwoods
• used with vacuum-equipped random orbital sanders in automotive workshops
How does the disc manage static and dust during sanding?
An anti-static treatment neutralises charge on swarf, helping dust extraction systems collect particulate more effectively and reducing material cling.
What backing ensures durability and adaptability to contours?
The cotton cloth backing combines flexibility with high wear-resistance, allowing the abrasive to conform to shaped surfaces while maintaining life.
Which materials will this disc cut effectively?
The precision-shaped grain is effective on metals, composites, gelcoat, aluminium and various woods, supporting both aggressive stock removal and finer blending grades.
How should the disc be mounted for best performance?
Pair with a multi-hole back-up pad and a vacuum-enabled random orbital Sander to maximise dust extraction and sustain cutting efficiency.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 120 Grit