3M Ceramic Abrasive Disc Cutting Disc, 203.2 mm, 120 Grade, 120 Grit
- RS Stock No.:
- 627-884
- Mfr. Part No.:
- 7100284343
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€225.35
(exc. VAT)
€277.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.35 | €4.507 |
*price indicative
- RS Stock No.:
- 627-884
- Mfr. Part No.:
- 7100284343
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 203.2mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cotton Cloth X | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 120 | |
| Grade | 120 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 203.2mm | ||
Sub Type Cutting Disc | ||
Backing Material Cotton Cloth X | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 120 | ||
Grade 120 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 120 Grit size - 7100284343
This adhesive-backed/PSA sanding disc is a 203mm abrasive disc engineered for heavy stock removal and finishing tasks across wood, metals and composites. It uses precision-shaped grain to maintain cutting edges as the grain fractures, and a cotton cloth backing for flexibility and wear resistance. The product is designed for use with vacuum extraction systems to reduce airborne dust and swarf during powered sanding operations.
Features & Benefits
• Precision-shaped grain delivers fast cutting and extended life
• Open coat construction reduces loading for sustained cut rate
• Anti-static treatment helps control electrically charged swarf
• Cotton cloth backing combines durability with conformability
• PSA attachment enables quick, secure mounting and replacement
• Multi-hole extraction option improves dust removal efficiency
• Open coat construction reduces loading for sustained cut rate
• Anti-static treatment helps control electrically charged swarf
• Cotton cloth backing combines durability with conformability
• PSA attachment enables quick, secure mounting and replacement
• Multi-hole extraction option improves dust removal efficiency
Applications
• Suitable for heavy stock removal on aluminium panels and components
• Ideal for surface preparation of fibreglass and gelcoat parts
• Used for blending and finishing hardwood and softwood surfaces
• Can be used for deburring and smoothing metal assemblies
• Suitable for orbital sanders paired with vacuum back-up pads
• Ideal for surface preparation of fibreglass and gelcoat parts
• Used for blending and finishing hardwood and softwood surfaces
• Can be used for deburring and smoothing metal assemblies
• Suitable for orbital sanders paired with vacuum back-up pads
How does the abrasive maintain cutting performance as it wears?
The mineral fractures in a controlled manner to expose fresh, Sharp edges, preserving cut rate and consistency over extended use.
What benefit does the anti-static finish provide in workshop environments?
It reduces static charge on dust and swarf so particles are less likely to cling to the disc, workpiece or machinery, improving dust collection effectiveness.
What backing characteristics affect tool compatibility and handling?
The cotton cloth backing offers a balance of wear resistance and flexibility, allowing the disc to follow contours while resisting abrasion during heavy-duty sanding.
How should the disc be used to maximise dust control?
Pair with a multi-hole back-up pad and a random orbital Sander fitted to a vacuum collection system to capture extraction through the disc pattern.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit