3M Ceramic Abrasive Disc Cutting Disc, 203.2 mm, 80 Grade, 80 Grit
- RS Stock No.:
- 627-892
- Mfr. Part No.:
- 7100284518
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€218.10
(exc. VAT)
€268.26
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.10 | €4.362 |
*price indicative
- RS Stock No.:
- 627-892
- Mfr. Part No.:
- 7100284518
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 203.2mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cotton Cloth X | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 80 | |
| Grade | 80 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 203.2mm | ||
Sub Type Cutting Disc | ||
Backing Material Cotton Cloth X | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 80 | ||
Grade 80 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 80 Grit size - 7100284518
This adhesive-backed/PSA sanding disc is a coarse 80 grit abrasive designed for heavy material removal in industrial sanding systems. It combines precision-shaped mineral with a flexible cotton cloth support to perform on metals, woods and composite substrates while being compatible with hook-and-loop and PSA attachment workflows in production or maintenance environments.
Features & Benefits
• Precision-shaped grain delivers fast cutting and extended service life
• Open coat construction reduces loading, maintaining cut rate
• Anti-static treatment neutralises charged swarf for cleaner operation
• Cotton cloth backing provides wear resistance with conformability
• Multi-hole extraction compatibility improves dust collection efficiency
• Open coat construction reduces loading, maintaining cut rate
• Anti-static treatment neutralises charged swarf for cleaner operation
• Cotton cloth backing provides wear resistance with conformability
• Multi-hole extraction compatibility improves dust collection efficiency
Applications
• Suitable for coarse stock removal on metal fabrications
• Ideal for surface preparation before coating in automotive workflows
• Used for sanding hardwood and softwood in production lines
• Can be used for composite and gelcoat smoothing in manufacturing
• used with vacuum-equipped random orbital sanders for dust control
• Ideal for surface preparation before coating in automotive workflows
• Used for sanding hardwood and softwood in production lines
• Can be used for composite and gelcoat smoothing in manufacturing
• used with vacuum-equipped random orbital sanders for dust control
How does the abrasive maintain performance as it wears?
The grain fractures to form new Sharp edges, preserving cutting Ability and consistent removal rates.
What dust control provision improves productivity?
A multi-hole extraction pattern works with a vacuum back-up pad to avoid loading and keep throughput high.
Which attachment methods will accept this disc?
It is supplied with a pressure-sensitive adhesive backing compatible with PSA hook and loop replacement systems and suitable for adhesive-backed mounting.
What backing material supports repeated industrial use?
A J-weight cotton cloth backing offers a balance of flexibility and wear resistance for demanding sanding tasks.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 120 Grit