3M Ceramic Abrasive Disc Sanding Disc, 127 mm, 120 Grade, 50 Grit
- RS Stock No.:
- 625-922
- Mfr. Part No.:
- 7100045071
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€57.44
(exc. VAT)
€70.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.44 | €1.149 |
*price indicative
- RS Stock No.:
- 625-922
- Mfr. Part No.:
- 7100045071
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 127mm Diameter, 12000rpm Maximum Safe Speed - 7100045071
This abrasive disc is designed for sanding and surface finishing tasks across various industries. With a diameter of 127mm, it utilises a 120+ grade ceramic abrasive material for efficient material removal. This high-speed sanding disc operates safely at a maximum speed of 12,000rpm and is Ideal for both coarse and fine sanding applications.
Features & Benefits
• Utilises Advanced ceramic abrasive for superior durAbility
• Enhanced cutting Ability for Faster material removal
• Designed for high-speed operation with minimal risk
• Ideal for blending and general-purpose sanding
• Compatible with random orbital sanding tools
• Pack includes 50 discs for extensive use
• Enhanced cutting Ability for Faster material removal
• Designed for high-speed operation with minimal risk
• Ideal for blending and general-purpose sanding
• Compatible with random orbital sanding tools
• Pack includes 50 discs for extensive use
Applications
• Optimal for blending and finishing surfaces on metal
• Ideal for deflashing and preparing plastic components
• Used for surface refining on automotive bodywork
• Effective in heavy stock removal in woodworking
• Suitable for gelcoat sanding in marine finishing processes
• Ideal for deflashing and preparing plastic components
• Used for surface refining on automotive bodywork
• Effective in heavy stock removal in woodworking
• Suitable for gelcoat sanding in marine finishing processes
What is the maximum speed this disc can operate at without risk?
The disc can safely operate at a maximum speed of 12,000rpm, which optimises performance while minimising the risk of damage during use.
How does the abrasive material enhance its performance?
The ceramic abrasive material provides a Faster cut and longer life compared to traditional options, ensuring effective sanding and a consistent finish.
Can this disc be used for both coarse and fine sanding tasks?
Yes, it is specifically designed for both coarse sanding and fine finishing, making it versatile for various applications.
What tool is recommended for the best results?
A random orbital Sander is recommended to optimise the performance of this sanding disc, allowing for efficient and smooth operation.
How many discs are included in each pack?
Each pack contains 50 abrasive discs, providing ample supply for numerous sanding projects.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 500+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit