3M 86412 Ceramic, 125 mm x 1.6 mm Thick, 36 Grade, 25 Grit 25

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 50

€302.61

(exc. VAT)

€372.21

(inc. VAT)

RS Stock No.:
627-902
Mfr. Part No.:
7100303829
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Product Type

Abrasive Disc

Thickness

1.6mm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

25

Grade

36

Quantity Per Package

25

Maximum Safe Speed

12250rpm

Standards/Approvals

ANSI, OSHA

Material Cut

Metal

Series

86412

RoHS Status: Exempt

COO (Country of Origin):
AT

3M Cubitron 3 Series Abrasive Wheel, 125mm Disc Diameter, 36 Grit size - 7100303829


This abrasive wheel is a 125mm cutting disc designed for heavy metal removal and high-speed cutting in industrial environments. It uses precision-shaped ceramic abrasive to improve cutting efficiency and is intended for use on angle grinders and similar portable tools in automation, electronics, electrical and mechanical workshops.

Features & Benefits


• Precision-shaped ceramic grain delivers Faster cut rates
• Reduces operator pressure for extended wheel life
• Operates safely to a maximum of 12,250 r/min for high-speed use
• Thin 1.6mm profile enables quicker, narrow cuts
• 22.23mm bore matches common angle grinder spindles

Applications


• Suitable for weld removal on stainless steel and carbon steel
• Ideal for cutting 3mm stainless sheet in fabrication tasks
• used with portable grinders for bevel preparation
• Suitable for automated shop-floor cutting stations
• Can be used for heavy grinding in machinery maintenance

What abrasive material is used and how does it affect wear?


The wheel employs re-engineered ceramic triangular grain that slices metal, reducing heat build-up and extending usable life compared with conventional ceramic abrasives.

Which bore size fits common grinders?


It has a 22.23mm centre hole that fits standard 125mm angle grinder spindles requiring that bore dimension.

How is packaging suited to bulk purchasers?


The product is supplied as a pack of 25, facilitating bulk purchase and inventory management for industrial users.

What grit is available and what is its typical use?


The wheel is 36 grit, chosen for aggressive metal removal and Rapid cutting in heavy-duty tasks.

Are there specific performance behaviours under load?


The wheel is formulated to cut cooler and last longer under sustained cutting conditions, reducing the frequency of wheel changes in continuous operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy