3M 87963 Ceramic, 125 mm x 2.5 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 625-837
- Mfr. Part No.:
- 7100303995
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€206.57
(exc. VAT)
€254.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.57 | €8.263 |
*price indicative
- RS Stock No.:
- 625-837
- Mfr. Part No.:
- 7100303995
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | SEAM, OSHA, ANSI | |
| Material Cut | 304 Stainless Steel, Metal, 1018 Carbon Steel | |
| Series | 87963 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Thickness 2.5mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals SEAM, OSHA, ANSI | ||
Material Cut 304 Stainless Steel, Metal, 1018 Carbon Steel | ||
Series 87963 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Cutting Disc, 125mm Disc Diameter, 2.5mm Thickness - 7100303995
This cutting disc is a thin, portable abrasive wheel engineered for industrial metal cutting and weld removal with angle grinders. It uses precision-shaped ceramic grain to deliver prolonged life and Faster cutting in routine heavy-duty tasks across metal fabrication and maintenance environments.
Features & Benefits
• Precision-shaped grain increases cutting speed and lifespan
• 11,500 r/min maximum safe speed reduces cycle time
• 22.23mm bore ensures secure mounting on standard spindles
• 36 grit provides aggressive material removal for Rapid cuts
• Cuts cooler to limit heat transfer to workpieces
• 11,500 r/min maximum safe speed reduces cycle time
• 22.23mm bore ensures secure mounting on standard spindles
• 36 grit provides aggressive material removal for Rapid cuts
• Cuts cooler to limit heat transfer to workpieces
Applications
• Suitable for cutting 304 stainless steel sheets and profiles
• Ideal for Rapid removal on 1018 carbon steel components
• Used for bevel preparation prior to welding operations
• Suitable for on-site metal fabrication and maintenance tasks
• Can be used for gouging and back-grinding with appropriate technique
• Ideal for Rapid removal on 1018 carbon steel components
• Used for bevel preparation prior to welding operations
• Suitable for on-site metal fabrication and maintenance tasks
• Can be used for gouging and back-grinding with appropriate technique
What materials will it cut effectively?
It is formulated for stainless steel and general metals, delivering effective cutting on 304 stainless and 1018 carbon steel as specified.
How thin is the wheel and what grinder use is intended?
The wheel has a 2.5mm thickness designed for angle grinder applications where a thinner profile is required for Faster cutting and reduced material loss.
How should I match tool speed to the disc?
Ensure the grinder does not exceed 11,500 r/min to maintain safe operation and preserve wheel integrity.
How does packaging affect product life?
Wheels are supplied in a multi-unit pack that supports stock management and reduces handling frequency, helping maintain product condition until use.
What bore and mounting considerations are necessary?
The 22.23mm centre hole fits common spindle configurations
use correct flanges and guards and follow tool manufacturer mounting instructions.
Related links
- 3M 87338 Ceramic 36 Grade, 36 Grit 25 Per Pack
- 3M 88383 Ceramic 36 Grade, 36 Grit 25
- 3M 87396 Ceramic 36 Grade, 36 Grit 25
- 3M 87378 Ceramic 36 Grade, 36 Grit 25
- 3M 88404 Ceramic 36 Grade, 36 Grit 25
- 3M 88768 Ceramic 36 Grade, 36 Grit 25
- 3M 86997 Ceramic 36 Grade, 36 Grit 25
- 3M 87371 Ceramic 36 Grade, 36 Grit 25