3M 782C Ceramic Cutting Disc, 125 mm, 80 Grit 100

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
635-109
Mfr. Part No.:
7100099095
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Sub Type

Cutting Disc

Product Type

Abrasive Disc

Backing Material

Fibre

Abrasive Material

Ceramic

Grit Size

80

Colour

Maroon

Maximum Safe Speed

12200rpm

Quantity Per Package

100

Centre Hole Size

22mm

Standards/Approvals

No

Series

782C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fibre disc engineered for an ultra-rapid cut on carbon steel. These discs feature our Advanced abrasive technology, 3M Precision Shaped Grain. Their stiff Fibre backing and strong resin bond provides durability and tear resistance. Engineered for ultra-rapid cut on carbon steel, it offers outstanding cut, durability, and ease of use. Our discs are a major step up in performance over conventional Fibre discs.

Premium mineral excels at heavy weight applications

Durable and tear resistant

Reduce costs with long lasting abrasive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy