3M Cubitron 3 - 1182C Ceramic Cutting Disc, 125 mm, 36 Grit 100 Per Pack
- RS Stock No.:
- 280-7214
- Mfr. Part No.:
- 7100308531
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 25
€113.26
(exc. VAT)
€139.31
(inc. VAT)
- RS Stock No.:
- 280-7214
- Mfr. Part No.:
- 7100308531
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 100Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 - 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 100Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 - 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Cutting Disc, 125mm Disc Diameter, 22mm Bore size - 7100308531
This cutting disc is designed for high-performance metal cutting applications. The 125mm disc features a robust ceramic abrasive material, delivering exceptional longevity and cutting efficiency. Optimised for a range of industrial tasks, it is compatible with machinery manufacturing and metal fabrication.
Features & Benefits
• Utilises precision-shaped grain for maximum cutting performance
• Offers up to 3X longer life compared to previous lines
• Achieves a maximum safe speed of 12250 rpm
• Designed specifically for metal cutting usage
Applications
• Ideal for use in machinery manufacturing
• Used in metal fabrication processes
• Suitable for transportation industry cutting tasks
• Effective in high-demand environments requiring durability
What makes this cutting disc suitable for industrial applications?
The use of ceramic abrasive material allows for superior durability and longevity, making it ideal for frequent use in demanding environments.
How does the grit size affect cutting efficiency?
The 36 grit size provides an aggressive cut, allowing for quick material removal without sacrificing control, which is essential for industrial tasks.
How are these discs packaged for convenience?
These discs are packaged in sets of 100, which streamlines inventory management and ensures users have an ample supply for consistent project demands.
Related links
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M 782C Ceramic Cutting Disc 36 Grit 100
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 25
