3M 782C Ceramic Cutting Disc, 125 mm, 60 Grit 100
- RS Stock No.:
- 834-195
- Mfr. Part No.:
- 7100099094
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 bag of 25 units)*
€56.36
(exc. VAT)
€69.32
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €56.36 | €2.254 |
*price indicative
- RS Stock No.:
- 834-195
- Mfr. Part No.:
- 7100099094
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Colour | Maroon | |
| Quantity Per Package | 100 | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 782C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Colour Maroon | ||
Quantity Per Package 100 | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 782C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fibre disc engineered for an ultra-rapid cut on carbon steel. These discs feature our Advanced abrasive technology, 3M Precision Shaped Grain. Their stiff Fibre backing and strong resin bond provides durability and tear resistance. Engineered for ultra-rapid cut on carbon steel, it offers outstanding cut, durability, and ease of use. Our discs are a major step up in performance over conventional Fibre discs.
Premium mineral excels at heavy weight applications
Durable and tear resistant
Reduce costs with long lasting abrasive
Related links
- 3M 782C Ceramic Cutting Disc 60 Grit 100
- 3M 782C Ceramic Cutting Disc 36 Grit 100
- 3M 782C Ceramic Cutting Disc 80 Grit 100
- 3M Cubitron 3 - 1182C Ceramic Cutting Disc 36 Grit 100 Per Pack
- 3M 782C Ceramic Fibre Disc P36 Grit 25
- 3M 782C Ceramic Fibre Disc P60 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc P80 Grit 25 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 120+ Grit