Bosch X431 Aluminium Oxide Sanding, 115, 60 Grit 1
- RS Stock No.:
- 692-810
- Mfr. Part No.:
- 2608601271
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 31 August 2026
- Plus 100 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.84 |
*price indicative
- RS Stock No.:
- 692-810
- Mfr. Part No.:
- 2608601271
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Flap Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 115 | |
| Backing Material | Cloth | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Quantity Per Package | 1 | |
| Centre Hole Size | 22.23mm | |
| Series | X431 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Flap Disc | ||
Sub Type Sanding | ||
Disc Diameter 115 | ||
Backing Material Cloth | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Quantity Per Package 1 | ||
Centre Hole Size 22.23mm | ||
Series X431 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Flap Disc is a cost-effective solution specifically engineered for surface sanding and metalworking tasks. It features semi-friable aluminium oxide abrasive grains that are fully bonded with synthetic resin to a sturdy X-cloth backing for reliable material removal.
Standardized bore diameter of 22.23 mm
Available grit sizes ranging from 40 to 120
Related links
- Bosch X431 Aluminium Oxide Sanding 80 Grit 1
- Bosch X431 Aluminium Oxide Sanding 40 Grit 1
- Bosch Sanding 60 Grit, Coarse Grade
- Bosch Medium 125mm Aluminium Oxide Sanding Disc, 60 Grit
- FEIN Aluminium Oxide Abrasive Disc Sanding P60 Grit
- Bosch X571 Aluminium Oxide Abrasive Disc 1 Grit 1 Per Pack
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
