Makita Aluminium Oxide Abrasive Disc Cutting Disc, 100 mm, P120 Grit
- RS Stock No.:
- 188-7124
- Mfr. Part No.:
- B-12201-10
- Manufacturer:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-7124
- Mfr. Part No.:
- B-12201-10
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Colour | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Colour Gold | ||
Standards/Approvals No | ||
Makita Series B Abrasive Disc, Cutting Type, 100mm Diameter - B-12201-10
This abrasive disc is designed for precision cutting and grinding applications. The 100mm disc features an aluminium oxide composition and a grit size of Inox A60T, making it ideal for handling various materials. With a thickness of just 1mm, this round cutting disc ensures a fine cut with minimal workmanship required.
Features & Benefits
• High-quality aluminium oxide composition enhances durability
• Inox A60T grit size provides efficient cutting capability
• Thin design reduces material wastage during operations
Applications
• Ideal for cutting stainless steel and other metals
• Used with angle grinders for effective material shaping
• Suitable for industrial requiring precision cuts
• Effective for automotive and mechanical repair tasks
What materials can be effectively cut using this disc?
This abrasive disc excels in cutting through stainless steel, metals, and various alloys, making it versatile for different industrial applications.
How does the thin design improve operational efficiency?
The thin 1mm profile of the disc allows for faster cuts with less material waste, enabling more efficient use of resources during cutting operations.
What types of angle grinders are compatible with this abrasive disc?
This disc can be used with several Makita angle grinders, particularly models listed in the technical specifications, ensuring broad compatibility across a range of equipment.
How many discs are included in a standard purchase?
Each pack contains 10 abrasive discs, providing sufficient quantity for extended use in workshops and industrial environments.
What is the recommended speed for using this cutting disc?
The cutting disc operates effectively at high speeds, with a maximum RPM of 12,000, ensuring optimal performance during cutting tasks.
Related links
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P120 Grit
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P80 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Fine Grade, P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
