3M 769F Ceramic Flap Disc, 115 mm, 40+ Grade, 10 Grit 10
- RS Stock No.:
- 625-973
- Mfr. Part No.:
- 7100196818
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.76 | €5.076 |
*price indicative
- RS Stock No.:
- 625-973
- Mfr. Part No.:
- 7100196818
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Backing Material | Polyester | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 40+ | |
| Quantity Per Package | 10 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Backing Material Polyester | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 40+ | ||
Quantity Per Package 10 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 115mm Diameter, Ceramic Material - 7100196818
This abrasive disc is a flap disc designed for grinding, featuring a diameter of 115mm. Made with high-quality ceramic material, this device ensures an efficient and precise grinding experience. With a bore size of 22.23mm, it is compatible with a variety of machines and is packaged in a set of ten, perfect for extensive use. The disc is graded at 40+, making it an Ideal choice for demanding applications.
Features & Benefits
• Offers enhanced durability for prolonged use in demanding tasks
• Utilises ceramic material for superior grinding performance
• 115mm diameter optimises diverse grinding tasks
• 22.23mm bore size ensures compatibility with various machines
• Designed as a flap disc for effective metal abrasions
• Grade 40+ rating allows for efficient material removal
• Utilises ceramic material for superior grinding performance
• 115mm diameter optimises diverse grinding tasks
• 22.23mm bore size ensures compatibility with various machines
• Designed as a flap disc for effective metal abrasions
• Grade 40+ rating allows for efficient material removal
Applications
• Used for grinding metal surfaces to improve finish quality
• Effective in removing rust or paint from metal items
• Ideal for shaping and contouring metal components
• Perfect for industrial settings requiring heavy-duty grinding tasks
• Effective in removing rust or paint from metal items
• Ideal for shaping and contouring metal components
• Perfect for industrial settings requiring heavy-duty grinding tasks
What advantages does the ceramic material provide in grinding applications?
The ceramic material offers superior hardness and durability, allowing for efficient abrasion and increased longevity during use. This results in a Faster removal rate and maintains performance even under high-pressure grinding situations.
How does the grade of this disc affect its performance in grinding?
The 40+ grade rating indicates a coarse grit. This means it excels in heavy material removal, making it suitable for initial grinding tasks rather than finishing work, which typically requires finer grits.
What machines are compatible with this disc given its bore size?
With a 22.23mm bore size, this disc is compatible with most standard angle grinders and other machines designed for flap discs, ensuring versatility in application across various setups.
Can this abrasive disc be used for tasks beyond metal grinding?
While it is primarily designed for metal surfaces, the disc may also be used on other materials, such as wood or plastic, depending on the specific application and user experience. However, caution should be taken as materials vary in hardness and workability.
Related links
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack