3M Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, P2000 Grit
- RS Stock No.:
- 234-7800
- Mfr. Part No.:
- 7100123049
- Manufacturer:
- 3M
Subtotal (1 pack of 4 units)*
€130.85
(exc. VAT)
€160.95
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.85 | €32.713 |
*price indicative
- RS Stock No.:
- 234-7800
- Mfr. Part No.:
- 7100123049
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester Film | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester Film | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P2000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Hookit Finishing Film Abrasive Disc 2
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Hook it Film Disc 260L is ideal for auto body applications including blending, scuffing, paint prep and removing paint defects. Choose aluminium oxide mineral cutting surfaces from P600 to P2000, all on durable film backing. They are faster and easier to use than scuffing pads, and they are quicker and cleaner than wet sanding. Use for scuffing the blend area before painting.
Film-backed abrasive discs for high-finish auto body sanding applications
Aluminium oxide abrasive offers a fast cut and long disc life
Change and reuse discs easily with 3Ms Hook it™ attachment system
Available in various hole patterns
Related links
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P2000 Grit 80 Per Pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P600 Grit 50 Per Pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P1500 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc 220+ Grade, 220+ Grit
- 3M Hookit Aluminium Oxide Grinding Disc Abrasive Disc Medium Grade, P80 Grit 10
- 3M 260L Aluminium Oxide Abrasive Disc Abrasive Disc P800 Grit 50 Per Pack
- 3M 266L Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, P360 Grit 25 Per Pack
- 3M Aluminium Oxide Abrasive Disc P400 Grit