3M Aluminium Oxide Sanding Disc Abrasive Disc, 150 mm, P600 Grit 50 Per Pack
- RS Stock No.:
- 253-2610
- Mfr. Part No.:
- 7100123053
- Manufacturer:
- 3M
Subtotal (1 box of 50 units)*
€131.66
(exc. VAT)
€161.94
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €131.66 | €2.633 |
*price indicative
- RS Stock No.:
- 253-2610
- Mfr. Part No.:
- 7100123053
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Polyester Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P600 | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | 15-Hole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Backing Material Polyester Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P600 | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design 15-Hole | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, 150mm Disc Diameter, P600 Grit Size - 7100123053
This abrasive disc is a circular sanding consumable designed for precision surface preparation in industrial settings. It combines an aluminium oxide abrasive layer with a polyester film backing to deliver controlled material removal and a consistent finish for tasks on metals, composites and painted surfaces. The discs are supplied in bulk to support continuous workflow and are configured to work with extraction systems via a multi-hole pattern.
Features and Benefits:
• Aluminium oxide abrasive for consistent cut rate and wear resistance
• Polyester film backing for dimensional stability during use
• P600 grit delivers fine abrasion for surface refinement
• 150mm diameter suited to common orbital sanding tools
• 15-hole vacuum pattern to support dust extraction
• Supplied as 50 discs per pack for uninterrupted operations
• Polyester film backing for dimensional stability during use
• P600 grit delivers fine abrasion for surface refinement
• 150mm diameter suited to common orbital sanding tools
• 15-hole vacuum pattern to support dust extraction
• Supplied as 50 discs per pack for uninterrupted operations
Applications
• Suitable for finishing machined metal components in automation
• Ideal for smoothing electronic enclosures before coating
• Used with orbital sanders for panel preparation in electrical work
• Can be used for deburring and surface matting in mechanical workshops
• Suitable for staged sanding in assembly line surface finishing
• Ideal for smoothing electronic enclosures before coating
• Used with orbital sanders for panel preparation in electrical work
• Can be used for deburring and surface matting in mechanical workshops
• Suitable for staged sanding in assembly line surface finishing
How does the hole pattern assist dust control?
The 15-hole layout aligns with many extraction-backed sanding pads to channel dust away from the contact zone, reducing airborne particulates and improving abrasive life.
Are these discs compatible with orbital sanders?
Yes, the discs are intended for 150mm orbital sanding pads that accept a film-backed, hook-and-loop or adhesive-mounted abrasive of that diameter.
What surface finish can be expected with this grit?
The fine P600 abrasive grade is intended to produce a refined, low-profile scratch pattern suitable for pre-paint or pre-coating preparation and final smoothing between coats.
How does the backing material affect performance?
The polyester film backing maintains flatness under load, which helps preserve uniform abrasive contact and a consistent finish across the workpiece.
Related links
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P1500 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc 220+ Grade, 220+ Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P2000 Grit 80 Per Pack
- 3M Aluminium Oxide Abrasive Disc P2000 Grit
- 3M Hookit Aluminium Oxide Grinding Disc Abrasive Disc Medium Grade, P80 Grit 10
- 3M 260L Aluminium Oxide Abrasive Disc Abrasive Disc P800 Grit 50 Per Pack
- 3M 266L Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, P360 Grit 25 Per Pack
- 3M Aluminium Oxide Abrasive Disc P400 Grit