3M Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 220+ Grade, 220+ Grit
- RS Stock No.:
- 269-8206
- Mfr. Part No.:
- 7100251179
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8206
- Mfr. Part No.:
- 7100251179
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Backing Material | Polyester | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 220+ | |
| Grade | 220+ | |
| Standards/Approvals | EN Standards Compliance | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Backing Material Polyester | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 220+ | ||
Grade 220+ | ||
Standards/Approvals EN Standards Compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Extract Net Disc 310W Series Sanding Disc, 150mm Disc Diameter, Aluminium Oxide Abrasive - 7100251179
This sanding disc is engineered for efficient material removal on a variety of surfaces. Its robust design facilitates optimal performance across tasks involving wood, metal, plastic, and fibreglass. The disc employs advanced abrasive technology to achieve a smooth finish with minimal effort, making it an essential tool for professionals in industrial environments.
Features & Benefits
• Utilises aluminium oxide for enhanced durability and longevity
• Designed for high-speed use, reaching up to 12000rpm
• Pack of 50 offers a substantial supply for extensive projects
• Grit size of 220 is well-suited for fine sanding applications
• Round shape provides versatility in different sanding tasks
• Compatible with various materials, including wood and metal
Applications
• Suitable for sanding tasks on diverse materials, enhancing surface smoothness
• Ideal for professionals in manufacturing and fabrication sectors
• Useful for both DIY enthusiasts and industrial workshops
• Effective for preparing surfaces for painting or final finishes
• Suitable for electrical and mechanical maintenance projects
What surfaces can be worked on with this?
This disc can be used on wood, metal, plastic, and fibreglass surfaces to achieve clean finishes.
Is there a recommended tool to use with this?
It is advisable to pair this with a compatible sanding machine that supports 150mm discs.
How long can I expect this to last?
The lifespan varies based on usage, but the durable materials are made for extended use under normal conditions.
Can I use this for wet sanding tasks?
This product is primarily intended for dry sanding; optimal results are achieved when used in dry conditions.
How to know if Im using the right speed?
Maintain the maximum speed of 12000rpm for best performance, adjusting as necessary based on material hardness.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 220+ Grade, 220g Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 220+ Grit 250 Per Pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P1500 Grit