3M Ceramic Abrasive Disc Cutting Disc, 76.2 mm, 60 Grade, 60 Grit
- RS Stock No.:
- 627-882
- Mfr. Part No.:
- 7100284341
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€78.01
(exc. VAT)
€95.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.01 | €1.56 |
*price indicative
- RS Stock No.:
- 627-882
- Mfr. Part No.:
- 7100284341
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Cotton Cloth X | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 76.2mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Grade | 60 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Cotton Cloth X | ||
Sub Type Cutting Disc | ||
Disc Diameter 76.2mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Grade 60 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 60 Grit size - 7100284341
This adhesive-backed/PSA sanding disc is a 76.2mm abrasive disc engineered for heavy stock removal and blending in industrial sanding operations. It combines precision-shaped grain on a cotton cloth backing with an adhesive hook-and-loop compatible attachment to work with orbital sanders and vacuum-backed systems, optimising cut rate while helping manage sanding debris where effective dust extraction is employed.
Features & Benefits
• Precision-shaped grain delivers continuous fracturing and fast cutting
• Cotton cloth backing provides durability with flexible handling
• Open-coat construction reduces loading for sustained cutting performance
• Anti-static treatment helps control electrically charged swarf
• Compatible with multi-hole extraction pads to improve dust removal
• Cotton cloth backing provides durability with flexible handling
• Open-coat construction reduces loading for sustained cutting performance
• Anti-static treatment helps control electrically charged swarf
• Compatible with multi-hole extraction pads to improve dust removal
Applications
• Suitable for heavy stock removal on metals in mechanical workshops
• Ideal for smoothing composites in automation component manufacture
• Used for finishing aluminium surfaces in electrical enclosure fabrication
• Can be used for surface preparation on hardwoods in furniture prototyping
• Used with orbital sanders for panel preparation in automotive tasks
• Ideal for smoothing composites in automation component manufacture
• Used for finishing aluminium surfaces in electrical enclosure fabrication
• Can be used for surface preparation on hardwoods in furniture prototyping
• Used with orbital sanders for panel preparation in automotive tasks
How does the abrasive maintain cutting efficiency during prolonged use?
The mineral grains are engineered to fracture as they wear, exposing new Sharp edges that preserve cutting action and extend service life.
What backing characteristics support repeated use on power sanders?
The cloth backing combines wear resistance with flexibility, allowing the disc to conform to contoured surfaces while resisting premature breakdown.
How does the product assist dust management when sanding wood?
An anti-static treatment reduces the static charge on swarf so that, when used with a vacuum extraction pad, dust collection efficiency is improved.
Which materials are appropriate for this grade of abrasive?
The abrasive is suitable for metals, composites, gelcoat and both hard and soft woods in applications requiring substantial material removal.
What attachment method is provided for quick disc changes?
A hook-style adhesive-backed PSA Interface enables Rapid mounting and removal to minimise downtime.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 50 Grit