3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 76.2 mm, 240+ Grade, 240+ Grit 250 Per Pack
- RS Stock No.:
- 269-8194
- Mfr. Part No.:
- 7100145460
- Manufacturer:
- 3M
Subtotal (1 box of 250 units)*
€232.80
(exc. VAT)
€286.34
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €232.80 | €0.931 |
*price indicative
- RS Stock No.:
- 269-8194
- Mfr. Part No.:
- 7100145460
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 76.2mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 240+ | |
| Grade | 240 | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 76.2mm | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 240+ | ||
Grade 240 | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 76.2mm Diameter, 240+ Grit size - 7100145460
This sanding disc is designed for high-performance finishing and surface preparation tasks. With a 76.2mm diameter and a 240 grit size, it is ideal for achieving smooth finishes on various materials. The ceramic abrasive material ensures durable and reliable performance.
Features & Benefits
• Offers exceptional durability for prolonged use
• Provides high-speed sanding up to 15,000rpm
• Ideal for both finishing and surface preparation tasks
• Features a round design for versatile applications
• Supplied in packs of 50 or 250 for convenience
• Utilises advanced Cubitron II technology for efficient sanding
Applications
• Suitable for use in automotive component finishing
• Effective for woodworking projects requiring precision sanding
• Commonly utilised in metalworking for surface conditioning
• Ideal for preparing surfaces prior to coating or painting
How does the ceramic abrasive material enhance performance?
The ceramic abrasive material provides superior cutting efficiency and longevity, allowing for consistent performance on a variety of substrates without excessive wear.
What is the maximum safe speed for operation, and why is it important?
The maximum safe speed for this sanding disc is 15,000rpm, which is critical for maintaining safety and preventing product failure during high-speed operations. Exceeding this limit can result in disc damage and potential injury.
What safety precautions should I take while using the sanding disc?
It is essential to wear appropriate eye and face protection to guard against dust and debris. Additionally, using effective ventilation will help minimise airborne particles generated during sanding.
Can this sanding disc be used on both wood and metal?
Yes, this sanding disc is suitable for both wood and metal, making it a versatile choice for various finishing and surface preparation tasks across multiple industries.
How does the grit size affect the sanding process?
The 240 grit size is ideal for fine finishing, helping to achieve a smooth surface without removing excessive material, ensuring an efficient sanding process for delicate applications.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 180+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack