3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 76.2 mm, 400 Grade, 400+ Grit 250 Per Pack
- RS Stock No.:
- 269-8193
- Mfr. Part No.:
- 7100145452
- Manufacturer:
- 3M
Subtotal (1 box of 250 units)*
€232.80
(exc. VAT)
€286.34
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €232.80 | €0.931 |
*price indicative
- RS Stock No.:
- 269-8193
- Mfr. Part No.:
- 7100145452
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 400+ | |
| Grade | 400 | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 400+ | ||
Grade 400 | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 76.2mm Disc Diameter, 400+ Grit size - 7100145452
This sanding disc measuring 76.2mm in diameter, utilises precision-shaped ceramic particles designed to enhance performance. With a thickness of only 0.076mm and a grit size of 400+, it is ideal for achieving a smooth finish in various applications.
Features & Benefits
• Cuts faster, ensuring quicker material removal
• Long disc life reduces overall operational costs
• Maintains a consistent finish, minimising rework
• Enhances safety by reducing hand-arm vibration
• Designed for high-speed applications up to 15,000rpm
• Features a round shape suitable for various tasks
Applications
• Ideal for finishing and surface preparation tasks
• Used for sanding in automation
• Suitable for use in electronic and mechanical industries
• Effective in both manual and robotic sanding processes
How does the discs design contribute to its durability?
The triangular-shaped ceramic grain continually fractures during use, creating sharp cutting points that ensure efficient sanding while extending the discs lifespan. This design promotes even wear, enhancing durability over time.
What speed ratings should I consider when using the sanding disc?
This disc is rated for a maximum safe speed of 15,000rpm, allowing it to perform optimally in high-speed applications without compromising safety or efficiency.
In what specific scenarios can I use this sanding disc?
It is particularly effective for surface preparation and finishing tasks. Its high grit size makes it suitable for applications requiring a fine finish, ensuring high-quality results across different surfaces.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 180+ Grit 250 Per Pack