3M 3M Xtract Cubitron II Film Disc 775L Ceramic Sanding Disc Abrasive Disc, 76.2 mm, 180+ Grade, 180+ Grit 250 Per Pack
- RS Stock No.:
- 269-8186
- Mfr. Part No.:
- 7100111238
- Manufacturer:
- 3M
Subtotal (1 box of 250 units)*
€235.13
(exc. VAT)
€289.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €235.13 | €0.941 |
*price indicative
- RS Stock No.:
- 269-8186
- Mfr. Part No.:
- 7100111238
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 180+ | |
| Grade | 180 | |
| Quantity Per Package | 250Per Pack | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 180+ | ||
Grade 180 | ||
Quantity Per Package 250Per Pack | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II Series Sanding Disc, 76.2mm Diameter, 0.07mm Thickness - 7100111238
This sanding disc is a high-performance tool designed for surface preparation and finishing applications. Featuring a diameter of 76.2mm and a thickness of only 0.07mm, it utilises advanced ceramic abrasive technology to ensure efficient material removal. The 3M Cubitron II Sanding Disc is specifically engineered to optimise disc life while delivering consistent results in various industrial settings.
Features & Benefits
• Cuts faster leading to increased efficiency in sanding tasks
• Longer-lasting, reducing overall costs with fewer disc changes
• Provides a consistent finish, minimising the need for rework
• Reduces hand-arm vibration to enhance user safety
• Ideal for robotic and automation applications
Applications
• Used for finishing surfaces in the automotive industry
• Employed in woodworking for precise material removal
• Utilised in metal fabrication for achieving smoother finishes
• Effective in sanding and surface preparation for electronics
How does the sanding disc improve productivity in industrial settings?
The design allows for increased throughput by removing material more quickly, enabling operators to process more parts in less time, which directly impacts overall efficiency.
What types of materials can this sanding disc effectively handle?
This product is suitable for a wide range of substrates, including various metals and plastics, making it versatile for different sanding and finishing tasks.
How does the ceramic abrasive material enhance performance?
The unique triangular-shaped ceramic grains continuously fracture, maintaining sharp cutting points that improve the disc's longevity and effectiveness over time.
What safety features are integrated into the design of this sanding disc?
The design includes measures to reduce hand-arm vibration and minimise dust exposure, contributing to a safer working environment for users.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack