3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Very Fine Grade, 100 Grit 100

Subtotal (1 box of 25 units)*

€94.68

(exc. VAT)

€116.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€94.68€3.787

*price indicative

RS Stock No.:
269-8223
Mfr. Part No.:
7100264194
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

76.2mm

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

100

Grade

Very Fine

Quantity Per Package

100

Bond Type

Resin

Standards/Approvals

ISO 5748

Series

Scotch-Brite Precision Surface Conditioning Disc

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Surface Series Sanding Disc, 76.2mm Disc Diameter, Ceramic Abrasive - 7100264194


This sanding disc is tailored for specialised surface conditioning, enhancing processes like surface preparation and fine finishing. Its unique composition and structure ensure effective performance, making it essential for professionals in industries involving metals and plastics. The disc’s flexibility in application, combined with high durability, meets the diverse needs of automation and mechanical sectors.

Features & Benefits


• Ceramic abrasive material minimises heat build-up during use

• Very fine grade delivers a smooth finish on surfaces

• Suitable for high RPM applications, preserving performance

• Designed for edge rounding, ensuring precision in finishes

• Compatible with stainless steel and soft metals, enhancing versatility

Applications


• Used for surface preparation prior to painting or coating

• Ideal for blending and finishing stainless and carbon steel

• Employed in the automotive and fabrication industries for polishing

• Effective for cleaning and deburring delicate components

• Utilised in edge rounding applications for precise outcomes

What tools are compatible with the disc for use?


It works seamlessly with right angle grinders and suitable polishing machines.

How does the disc perform under high-speed conditions?


The design allows for stable performance up to 20000 rpm without compromising results.

Is there a specific way to maintain this sanding disc?


Maintain it by ensuring it remains clean and storing it in a dry environment to prolong its lifespan.

Can it be used on plastic surfaces effectively?


Yes, it is designed to condition various substrates, including plastics.

How should one install it on the tooling equipment?


Follow the manufacturer’s guidelines for fitting to ensure secure mounting and proper use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy