3M Cubitron 3 Ceramic Cutting Disc, 100 mm, 36 Grit 25 Per Pack
- RS Stock No.:
- 280-7220
- Mfr. Part No.:
- 7100309798
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-7220
- Mfr. Part No.:
- 7100309798
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Cutting Disc | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 15300rpm | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Cutting Disc | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 15300rpm | ||
Centre Hole Size 16mm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Cutting Disc, 100mm Diameter, 36 Grit size - 7100309798
This cutting disc is an essential tool for professionals in machinery manufacturing and metal fabrication. Constructed with high-quality ceramic abrasive material, it boasts a 100mm diameter and a bore size of 16mm. Designed for efficiency, this disc provides robust performance in cutting metal, delivering precision and durability in every application.
Features & Benefits
• Designed for high-speed usage with a maximum speed of 15,300 rpm
• Round disc shape facilitates smooth cutting operations
• Durable ceramic material enhances longevity during use
• Pack of 25 offers convenience for multiple projects
Applications
• Used for precision cutting in machinery manufacturing
• Ideal for metal fabrication processes requiring efficient results
• Suitable for transportation industry demands and heavy-duty
• Works seamlessly with industrial cutting tools for enhanced productivity
What type of materials can be effectively cut with this disc?
It is specifically designed for cutting metal, making it suitable for a variety of metal types, whether in industrial or workshop settings.
How does the grit size affect cutting efficiency?
The 36 grit size allows for aggressive cutting and rapid material removal, making it ideal for heavy-duty applications where speed is essential.
Can this disc be used on different types of cutting machines?
Yes, it is compatible with various metal cutting tools, ensuring versatility across different machinery and fabrication setups.
What precautions should be taken when using this cutting disc?
Safety goggles and protective gear should always be worn, and it's crucial to use the disc within its maximum speed limit of 15,300 rpm to ensure safe operation.
Related links
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Cutting Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 Ceramic 36 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M 1182C Ceramic Grinding Disc 36+ Grit 25 Per Pack