3M Cubitron 3 - 1182C Ceramic Fibre Disc, 180 mm, 36 Grit 100 Per Pack
- RS Stock No.:
- 280-7218
- Mfr. Part No.:
- 7100309794
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€700.47
(exc. VAT)
€861.58
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €700.47 | €7.005 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 25
€218.78
(exc. VAT)
€269.10
(inc. VAT)
- RS Stock No.:
- 280-7218
- Mfr. Part No.:
- 7100309794
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cutting Disc | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Maximum Safe Speed | 8500rpm | |
| Quantity Per Package | 100Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ANSI, OSHA | |
| Series | Cubitron 3 - 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cutting Disc | ||
Sub Type Fibre Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Maximum Safe Speed 8500rpm | ||
Quantity Per Package 100Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals ANSI, OSHA | ||
Series Cubitron 3 - 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 180mm Diameter, 36 Grit size - 7100309794
This Fibre Disc is designed for high-efficiency operations, specifically measuring 180mm in diameter. This ceramic Fibre Disc is engineered for precision in metal cutting applications, providing exceptional performance in demanding industrial environments.
Features & Benefits
• Advanced ceramic material enhances durability and lifespan
• Optimised for superior productivity in fabrication tasks
• Suitable for various machinery manufacturing tools
• Pack of 100 ensures ample supply for large projects
Applications
• Used for precision cutting in metal fabrication
• Ideal for machinery manufacturing tasks
• Suitable for within the transport sector
• Perfect for demanding industrial cutting environments
How does the ceramic composition impact performance during metal cutting?
The ceramic material ensures a sharper edge and longer-lasting durability compared to conventional abrasive materials, allowing for a faster cut and increased efficiency during metalworking tasks.
What considerations should be made regarding the maximum safe speed?
Operating the disc at or below the maximum safe speed of 8500 rpm ensures safety and prevents premature wear or potential breakage during rigorous cutting sessions.
How does the grit size influence cutting efficiency?
The 36 grit size strikes a balance between aggressive cutting and manageable surface finishing, making it suitable for initial cuts on metal materials without excessive damage.
Related links
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic Cutting Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
