3M Cubitron 3 - 1187C Ceramic Fibre Disc, 125 mm, 36 Grit 25
- RS Stock No.:
- 280-7222
- Mfr. Part No.:
- 7100310794
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€416.59
(exc. VAT)
€512.41
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €416.59 | €4.166 |
*price indicative
- RS Stock No.:
- 280-7222
- Mfr. Part No.:
- 7100310794
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 125mm | |
| Product Type | Fibre Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 12250rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 - 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Fibre Disc | ||
Disc Diameter 125mm | ||
Product Type Fibre Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 12250rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 - 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M™ Cubitron™ 3 Fibre Disc 1187C, 36+, 125 mm x 22 mm, Slotted - 7100310794
This fibre disc is a high-performance tool designed for precision in metalworking and fabrication. The 125mm diameter allows for versatile applications in various industrial environments. It features a robust ceramic abrasive material, providing enhanced durability and cutting efficiency, essential for any machinery manufacturing or metal fabrication task.
Features & Benefits
• Utilises precision-shaped grains for improved cut rates
• Long-lasting performance, up to 3X longer than predecessors
• Designed for metal cutting to enhance productivity
• Bore size of 22mm fits standard machinery requirements
• Rated for a maximum safe speed of 12,250 rpm
Applications
• Ideal for use in machinery manufacturing tasks
• Designed for cutting tasks in metal fabrication industries
• Suitable for high-speed cutting in transportation
• Effective for various projects requiring durable metal cutting tools
What is the advantage of using ceramic abrasive materials in Fibre Discs?
Ceramic abrasive materials provide a sharper cut and improved longevity, making them ideal for demanding metal cutting tasks. This results in reduced downtime and increased productivity.
How does the 36 grit size affect cutting performance?
The 36 grit size offers an aggressive cutting action, allowing for fast material removal, making it suitable for heavy-duty applications in fabrication and metalworking.
What applications can benefit from the 125mm diameter of this Fibre Disc?
The 125mm diameter ensures compatibility with various cutting machines, making it versatile for different industrial tasks, from machinery manufacturing to metalwork in precise applications.
Related links
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36 Grit 100 Per Pack