SAM Abrasive Disc Cutting Disc, 180 mm
- RS Stock No.:
- 282-7457
- Mfr. Part No.:
- 19560-3
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7457
- Mfr. Part No.:
- 19560-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Standards/Approvals | ISO 9001, RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Standards/Approvals ISO 9001, RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Abrasive Disc is a lamellae disc designed for deburring, stripping and polishing large surfaces with a self regenerating disc, always at its maximum efficiency.
Glass fibre backing plate
Abrasive of corundum zircon
Related links
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P60 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- SAM Abrasive Disc Cutting Disc, 125 mm
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Disc Cutting Disc 80 Grit
