SAM Abrasive Disc Cutting Disc, 75 mm

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.99

*price indicative

RS Stock No.:
282-7459
Mfr. Part No.:
19574-80
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Abrasive Disc

Sub Type

Cutting Disc

Disc Diameter

75mm

Standards/Approvals

ISO 9001, RoHS Status:Exempt

RoHS Status: Exempt

COO (Country of Origin):
MX
The SAM Abrasive disc is suitable for cleaning and finishing after stripping such as cleaning cataphoretic priming, de polishing, finishing the above sanding operations.

Fibre abrasive disc

Medium grain abrasive texture disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy