SAM Abrasive Disc Cutting Disc, 50 mm, 80 Grit
- RS Stock No.:
- 282-7451
- Mfr. Part No.:
- 19550-80
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7451
- Mfr. Part No.:
- 19550-80
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 50mm | |
| Grit Size | 80 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 50mm | ||
Grit Size 80 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Abrasive disc is suitable for most stripping and deburring jobs on small surfaces such as levelling nail pull points, planning after weld spot removal, weld finishing.
Abrasive cloth disc
Related links
- SAM Abrasive Disc Cutting Disc 80 Grit
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Disc Cutting Disc, 75 mm
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- SAM Abrasive Disc Cutting Disc, 125 mm
- SAM Abrasive Disc Cutting Disc, 180 mm
