SAM Abrasive Disc Cutting Disc, 50 mm
- RS Stock No.:
- 282-7452
- Mfr. Part No.:
- 19551
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7452
- Mfr. Part No.:
- 19551
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 50mm | |
| Standards/Approvals | ISO 9001, RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 50mm | ||
Standards/Approvals ISO 9001, RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Abrasive brush with 75 diameter screw, white grain 120. This abrasive brush ideal for cleaning, stripping paint, cataphoretic priming, anti gravel, mastic, rust, etc.
Suitable on flat and curved surfaces
With screw fastening system
Related links
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Disc Cutting Disc 80 Grit
- SAM Abrasive Disc Cutting Disc, 125 mm
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- SAM Abrasive Disc Cutting Disc, 75 mm
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- SAM Abrasive Disc Cutting Disc, 180 mm
