MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 12 W 5V Output, 2.4 A

Image representative of range

Subtotal (1 unit)*

€10.18

(exc. VAT)

€12.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.18

*price indicative

RS Stock No.:
634-222
Distrelec Article No.:
304-15-164
Mfr. Part No.:
NGE12E05-USB
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Sub Type

Interchangeable Type Green Adapter

Output Voltage

5V

Power

12W

Adapter Current

2.4A

Maximum Operating Temperature

70°C

Width

28mm

Length

48mm

Depth

55mm

Standards/Approvals

CE, AS/NZS 62368-1, CB, CCC, cULus, DEKRA, EAC, FCC, IS13252, J62368-1, KC, RoHS, UCKA

Efficiency

82%

Maximum Input Voltage

370V

Minimum Input Voltage

113V

Series

NGE12

Load Regulation

±5 %

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy