Ansmann 3 Output USB Adapter AC/DC Adapter 30 W 12V dc Output, 3 A
- RS Stock No.:
- 859-235
- Mfr. Part No.:
- 1001-0186-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 859-235
- Mfr. Part No.:
- 1001-0186-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Sub Type | Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Output Connector Type | USB | |
| Power | 30W | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 3A | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | No | |
| Efficiency | 86.6% | |
| Maximum Input Voltage | 240V ac | |
| Series | 1001 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Sub Type Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Output Connector Type USB | ||
Power 30W | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 3A | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals No | ||
Efficiency 86.6% | ||
Maximum Input Voltage 240V ac | ||
Series 1001 | ||
- COO (Country of Origin):
- CN
The Ansmann home charger is a versatile charging solution crafted for smartphones, tablets, and other USB devices, ensuring efficient power delivery with its integrated cable and dual USB ports.
Multisafe technology safeguards both devices and charger during usage
Integrated USB-C cable enables seamless connectivity without clutter
Wide input voltage range allows for global compatibility
Intelligent charge controller optimises charging efficiency
Related links
- Ansmann 3 Output 3 x USB Standard Type A Buchse (Mit Smart Ic) AC/DC Adapter AC/DC Adapter EU UK 15 W 5V dc Output,
- Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann USB AC/DC Adapter AC/DC Adapter EU 18 W 12V 3 A
- Ansmann 4 Output USB Linear Power Supply AC/DC Adapter EU 30 W 5V dc Output, 6 A
- Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
- Ansmann 2 Output USB Type C AC/DC Adapter AC/DC Adapter EU 45 W 20V dc Output, 3 A
- Ansmann USB Type C AC/DC Adapter EU 20 W 12V dc 1 A
