Kern Barrel Adapter Power Adapter CH, Euro, UK, US 9 V 9V Output, 3 A
- RS Stock No.:
- 921-153
- Mfr. Part No.:
- YKA-52
- Manufacturer:
- Kern
Subtotal (1 unit)*
€47.51
(exc. VAT)
€58.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.51 |
*price indicative
- RS Stock No.:
- 921-153
- Mfr. Part No.:
- YKA-52
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | CH, Euro, UK, US | |
| Output Voltage | 9V | |
| Output Connector Type | Barrel | |
| Power | 9V | |
| Number of Outputs | 1 | |
| Adapter Current | 3A | |
| Input Connector Type | Multi-Head | |
| Length | 100mm | |
| Depth | 80mm | |
| Width | 50mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type CH, Euro, UK, US | ||
Output Voltage 9V | ||
Output Connector Type Barrel | ||
Power 9V | ||
Number of Outputs 1 | ||
Adapter Current 3A | ||
Input Connector Type Multi-Head | ||
Length 100mm | ||
Depth 80mm | ||
Width 50mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
- COO (Country of Origin):
- TW
The Kern power adapter offers versatile compatibility for various plug types, making it an essential accessory for international use with devices requiring reliable power supply.
Compatible with EURO, UK, US, and CH plug types for global versatility
Input voltage range of 100 to 240 V ensures broad compatibility
Max output of 9 V, 3 A provides robust power for devices
CE mark certification guarantees compliance with safety standards
Compact design with packaging dimensions of 100x80x50 mm
Related links
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 2 A
- Kern Barrel Adapter Power Adapter CH UK 4 A
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 300 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 600 mA
