Kern Barrel Adapter Power Adapter CH, Euro, UK, US 9 V 9V Output, 1 A

Subtotal (1 unit)*

€77.20

(exc. VAT)

€94.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.20

*price indicative

RS Stock No.:
921-129
Mfr. Part No.:
YKA-04
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

CH, Euro, UK, US

Output Voltage

9V

Power

9V

Output Connector Type

Barrel

Cable Length

1.8m

Number of Outputs

1

Adapter Current

1A

Input Connector Type

Multi-Head

Depth

310mm

Length

325mm

Standards/Approvals

REACH

Width

455mm

Maximum Input Voltage

240V

Series

YKA

Minimum Input Voltage

100V

COO (Country of Origin):
TW
The Kern power adapter provides optimal functionality for devices requiring consistent power supply. designed for versatility, it's compatible with multiple input voltages to cater to various regions.

Input voltage range accommodates 100 to 240 V for global compatibility

9 V DC output with a maximum current of 1000 mA ensures reliable performance

Included plugs for EURO, UK, US, and CH markets enhance usability

Durable plastic construction ensures longevity and resilience

Cable length of 1.8 m provides flexible positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy