Kern Barrel Adapter Power Adapter CH, Euro, UK, US 15 V 15V Output, 4 A

Subtotal (1 unit)*

€98.57

(exc. VAT)

€121.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.57

*price indicative

RS Stock No.:
921-137
Mfr. Part No.:
YKA-14
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

CH, Euro, UK, US

Output Voltage

15V

Output Connector Type

Barrel

Power

15V

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

Multi-Head

Adapter Current

4A

Width

90mm

Length

90mm

Depth

70mm

Standards/Approvals

REACH

Maximum Input Voltage

240V

Minimum Input Voltage

100V

Series

YKA

COO (Country of Origin):
FR
The Kern mains adapter is an essential device designed for versatile power supply across multiple configurations. This robust power adapter accommodates varying input voltages and is compliant with international standards for reliable use.

Input voltage supports 100 to 240 V AC, 50 / 60 Hz

Power supply type includes a plug-in configuration for various countries

Designed with a hollow plug, featuring a 5.5 mm outer diameter and 2.1 mm inner diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy