Friwo Plug Adapter Australia, EU, UK, US 30 W 24V dc Output, 1.25 A
- RS Stock No.:
- 240-4024
- Mfr. Part No.:
- EDV1960570RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€50.26
(exc. VAT)
€61.82
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.26 |
*price indicative
- RS Stock No.:
- 240-4024
- Mfr. Part No.:
- EDV1960570RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 30W | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.25A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC62368-1, IEC60601-1, ES60601-1, UL62368-1 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 87% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 30W | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.25A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC62368-1, IEC60601-1, ES60601-1, UL62368-1 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 87% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 30 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 24 V DC and 1.25 A.
Average efficiency is greater than 87.00%
Leakage current is up to 10μA
