Steffen Fixed Installation Plug Adapter 250V Output, 10A Output
- RS Stock No.:
- 288-3999
- Distrelec Article No.:
- 300-66-466
- Mfr. Part No.:
- 14 9569
- Manufacturer:
- Steffen
Price Each**
€14.23
(exc. VAT)
€17.50
(inc. VAT)
Temporarily out of stock - back order for despatch 21-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.23 |
**price indicative
- RS Stock No.:
- 288-3999
- Distrelec Article No.:
- 300-66-466
- Mfr. Part No.:
- 14 9569
- Manufacturer:
- Steffen
- COO (Country of Origin):
- DE
Related links
- Steffen Fixed Installation Plug Adapter 250V Output, 16A Output
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen AC/DC Adapter 250V Output, 10A Output
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen AC/DC Adapter 250V Output, 16A Output
- Steffen AC/DC Adapter 440V Output, 10A Output
- Mascot Power Brick AC/DC Adapter 24V dc Output, 10A Output
- XP Power 150W Power Brick AC/DC Adapter 15V dc Output, 10A Output