3M Scotch-Weld DP609 Liquid Adhesive, Brown, 48 ml
- RS Stock No.:
- 189-3158
- Mfr. Part No.:
- DP-609 48ML
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.79
(exc. VAT)
€52.63
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | €42.79 |
| 9 - 14 | €41.08 |
| 15 + | €39.41 |
*price indicative
- RS Stock No.:
- 189-3158
- Mfr. Part No.:
- DP-609 48ML
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive | |
| Trade Name | Scotch-Weld DP609 | |
| Material Compatibility | Polymethyl Methacrylate (PMMA), Polycarbonate | |
| Colour | Brown | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006, REACH Annex XVII | |
| Specific Gravity | 1.12 | |
| Package Size | 48 ml | |
| Base Chemical | Contact Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive | ||
Trade Name Scotch-Weld DP609 | ||
Material Compatibility Polymethyl Methacrylate (PMMA), Polycarbonate | ||
Colour Brown | ||
Product Form Liquid | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006, REACH Annex XVII | ||
Specific Gravity 1.12 | ||
Package Size 48 ml | ||
Base Chemical Contact Adhesive | ||
- Contains: Methylenediphenyl diisocyanate (MDI) - Restricted to Professional Users
- Scotch-Weld DP-609 Urethane Adhesive (EN - SDS)
- Datasheet
- Structural Adhesive Product Selection Guide
- Guide - 3M™ EPX™ Applicators and Nozzles
- Restricted to Professional Users Only
- As from 24 August 2023 adequate training is required before industrial or professional use
3M Adhesive, Non-Sag, 9 Minute Work Life - Scotch-Weld EPX Series - DP-609 48ML
Fill in the gaps with this structural adhesive from 3M. Its non-sag properties make it ideal to use on vertical surfaces or to close up spaces between materials. As it sticks around on plastic, wood and both primed or painted metal surfaces, this is a versatile choice. You won't be left twiddling your thumbs while it sets – you get handling strength in about 30 minutes and full bonding strength in 24 hours.
Features & Benefits
• Flows easily from a cartridge to prevent clogging during application
• High strain capability to handle the weight of heavy materials
Applications
• Aerospace technology
• Automotive manufacturing
• General panel repairs
• Construction industry
How long is the work life of this adhesive?
Once it's been applied to one surface, you've got approximately 9 minutes before it starts to set. This gives you time to adjust your joins.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP100 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP190 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP460 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP810 Liquid Adhesive 400 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP760 Liquid Adhesive 50 ml