3M Scotch-Weld DP810 Paste Adhesive, Tan, 48.5 ml
- RS Stock No.:
- 189-3157
- Mfr. Part No.:
- DP-810 48ML1
- Manufacturer:
- 3M
Get a bulk buy discount
Add 9 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€45.58
(exc. VAT)
€56.06
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | €45.58 | - |
| 9 - 14 | €43.76 | 3% |
| 15 + | €41.92 | 8% |
*price indicative
- RS Stock No.:
- 189-3157
- Mfr. Part No.:
- DP-810 48ML1
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP810 | |
| Product Type | Adhesive | |
| Material Compatibility | Plastic, Composite, Metal | |
| Colour | Tan | |
| Product Form | Paste | |
| Standards/Approvals | EN 374, EN 166, EN 140, EN 136 | |
| Specific Gravity | 1.07 | |
| Base Chemical | Acrylic Adhesive | |
| Package Size | 48.5 ml | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP810 | ||
Product Type Adhesive | ||
Material Compatibility Plastic, Composite, Metal | ||
Colour Tan | ||
Product Form Paste | ||
Standards/Approvals EN 374, EN 166, EN 140, EN 136 | ||
Specific Gravity 1.07 | ||
Base Chemical Acrylic Adhesive | ||
Package Size 48.5 ml | ||
- COO (Country of Origin):
- FR
3M Adhesive, Acrylic, 20 Minutes Time to Handling Strength - 810 Series - DP-810 48ML1
Build products with smooth joins using this acrylic structural adhesive from 3M. It removes the need for mechanical fasteners and makes it easy to bond thin materials or reduce the weight of your design. You can apply the glue to oily metals, plastics, rubber and ceramics without the hassle of deep-cleaning beforehand. As it's non-flammable, this is a safe option to use in settings where fumes and gases are present. To ensure a durable hold that resists impact, this adhesive is toughened for superior strength.
Features & Benefits
• Ten-minute work life, allowing time for adjustment
• Takes between 8 to 24 hours to fully cure, for rapid setting
• Meets UL 746C standards for polymeric materials used in electrical equipment
Applications
• Sporting equipment
• Electronic casings
• Appliance manufacturing
Does this adhesive need heat to cure?
No, this adhesive cures at room temperature, so you can leave it to bond on its own.
Related links
- 3M Scotch-Weld DP810 Liquid Adhesive 400 ml
- 3M Scotch-Weld DP460 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP100 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP190 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP609 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml