3M Scotch-Weld DP190 Liquid Adhesive, 48 ml
- RS Stock No.:
- 189-3168
- Distrelec Article No.:
- 302-28-801
- Mfr. Part No.:
- DP-190 48ML
- Manufacturer:
- 3M

1 / 4
Bulk discount available
Subtotal (1 unit)**
€35.34
(exc. VAT)
€43.47
(inc. VAT)
In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 8 | €35.34 |
9 - 14 | €33.93 |
15 + | €32.50 |
**price indicative
- RS Stock No.:
- 189-3168
- Distrelec Article No.:
- 302-28-801
- Mfr. Part No.:
- DP-190 48ML
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Trade Name | Scotch-Weld DP190 | |
Adhesive Type | Epoxy Adhesive | |
Application | Industrial | |
Material Compatibility | Acrylic | |
Colour | Grey | |
Product Form | Liquid | |
Package Type | Dual Cartridge | |
Package Size | 48 ml | |
Cure Time | 7 days | |
Shear Strength | 24 MPa @ -55 °C | |
Viscosity Measurement | 150Pa/s | |
Maximum Operating Temperature | +24°C | |
Specific Gravity | 1.33 | |
Select all | ||
---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP190 | ||
Adhesive Type Epoxy Adhesive | ||
Application Industrial | ||
Material Compatibility Acrylic | ||
Colour Grey | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 48 ml | ||
Cure Time 7 days | ||
Shear Strength 24 MPa @ -55 °C | ||
Viscosity Measurement 150Pa/s | ||
Maximum Operating Temperature +24°C | ||
Specific Gravity 1.33 | ||
Related links
- 3M Scotch-Weld DP105 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP110 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP609 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP100 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP810 Liquid Adhesive, 400 ml
- 3M Scotch-Weld DP460 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP810 Liquid Adhesive, 48.5 ml
- 3M Scotch-Weld DP490 Liquid Adhesive, 50 ml