3M Scotch-Weld DP8805 Liquid Adhesive, Green, 45 ml
- RS Stock No.:
- 905-4560
- Mfr. Part No.:
- DP8805
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save €6.90
View bulk pricing optionsSubtotal (1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
In Stock
- Plus 93 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €28.30 | - |
| 6 - 14 | €27.15 | €6.90 |
| 15 + | €26.61 | €25.35 |
*price indicative
- RS Stock No.:
- 905-4560
- Mfr. Part No.:
- DP8805
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP8805 | |
| Product Type | Adhesive | |
| Material Compatibility | Polyvinyl Chloride, Glass, Acrylic, Wood, Ceramic, Hardboard, ABS, High Performance Nylon, Metal | |
| Colour | Green | |
| Product Form | Liquid | |
| Setting Time | 7min | |
| Maximum Operating Temperature | +79.44°C | |
| Standards/Approvals | No | |
| Base Chemical | Acrylic Adhesive | |
| Package Size | 45 ml | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP8805 | ||
Product Type Adhesive | ||
Material Compatibility Polyvinyl Chloride, Glass, Acrylic, Wood, Ceramic, Hardboard, ABS, High Performance Nylon, Metal | ||
Colour Green | ||
Product Form Liquid | ||
Setting Time 7min | ||
Maximum Operating Temperature +79.44°C | ||
Standards/Approvals No | ||
Base Chemical Acrylic Adhesive | ||
Package Size 45 ml | ||
3M Adhesive, Acrylic Type, Dual Cartridge - Scotch-Weld Series - DP8805
Stick surfaces fast with this Scotch-Weld acrylic adhesive from 3M. You can use it to achieve a quick and lasting bond between common materials from ABS, nylon and ceramic to glass and metal. The two-part adhesive is a speedy operator – it has a work life of around five minutes and will achieve structural strength in nine minutes. After 24 hours at +22°C it's fully cured and gives you a shear strength of 3500lbf/in². If you're working against the clock, you can speed up the cure time by applying heat.
Features & Benefits
• Absorbs shock and impact to maintain the bond
• Bonds oily surfaces, so suits contaminated settings
• Green colour increases visibility for easy working
• Low odour for a comfortable working environment
Applications
• Aerospace sector
• Automotive manufacture
• Signmaking
How easy is it to achieve a neat bond line with this adhesive?
This adhesive contains 250μ-diameter glass beads to help you easily control the bond line thickness.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch-Weld DP8405 Liquid Adhesive 45 ml
- 3M Scotch-Weld DP 8810 Liquid Adhesive 45 ml
- 3M Scotch-Weld DP810 Liquid Adhesive 400 ml
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP609 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP460 Liquid Adhesive 50 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml